NXP Semiconductors MPX2102DP

Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2102DP.

Newark

Datasheet17 pages18 years ago

Future Electronics

element14 APAC

Mouser

Freescale Semiconductor

CAD Models

Download NXP Semiconductors MPX2102DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.50.00.80
Introduction Date2003-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2025-05-01

Related Parts

NXP SemiconductorsMPX2102GP
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount
NXP SemiconductorsMPX2102GVP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Gage 4-Pin Case 344B-01 Tray
NXP SemiconductorsMPX2100AP
Absolute Pressure Sensor Wheatstone Bridge 100kPa 10V 16V 400kPa SIP-4 TH 29.34mm H

Descriptions

Descriptions of NXP Semiconductors MPX2102DP provided by its distributors.

Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray
Piezoresistive Sensor, Differential, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount
Pressure Sensor, 10V, 0/100kPa, Sensor 4, Dual Port, SENSOR4F, RoHS
NXP Semiconductors SCT
Sensors - Pressure UNIBODY COMPENSATED
Pressure Type:differential; Sensitivity, V/p:0.4Mv/kpa; Operating Pressure Min:0Kpa; Operating Pressure Max:100Kpa; Supply Voltage Min:10V; Supply Voltage Max:16V; Sensor Case Style:sip; No. Of Pins:4Pins; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX2102DP.