NXP Semiconductors MPX53DP

NXP MPX53DP Pressure Sensor, Differential, 1.2 mV/kPa, 0 kPa, 50 kPa, 3 V, 6 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX53DP.

Upverter

Technical Drawing1 page10 years ago
Datasheet12 pages11 years ago

IHS

Freescale Semiconductor

element14 APAC

Newark

CAD Models

Download NXP Semiconductors MPX53DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.50.00.80
Introduction Date2000-02-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2025-05-01

Related Parts

NXP SemiconductorsMPX10DP
Pressure Sensor 1.45 PSI (10 kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 35 mV (3V) 4-SIP Module
NXP SemiconductorsMPX12DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 5% 20-75mV THROUGH HOLE MOUNT
NXP SemiconductorsMPX2053DP
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray

Descriptions

Descriptions of NXP Semiconductors MPX53DP provided by its distributors.

NXP MPX53DP Pressure Sensor, Differential, 1.2 mV/kPa, 0 kPa, 50 kPa, 3 V, 6 V
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Rail
Avnet Japan
Pressure Sensor, 3V, 0/50kPa, Sensor 4, Dual Port, SENSOR4F, RoHS
NXP Semiconductors SCT
IC, PRESSURE SENSOR, 7.25PSI, 6SIP; Pressure Type:Differential; Operating Pressure Range:0kPa to 50kPa; Sensitivity, V/P:1.2mV/kPa; Supply Current:6mA; Sensor Case Style:344C-01; No. of Pins:4; Supply Voltage Range:6V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 50kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344C-01; Port Style:Dual Port; Supply Voltage:3.0V; Supply Voltage Max:6V; Supply Voltage Min:3V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 53 DP
  • MPX 53DP