NXP Semiconductors MPX2053DP

Pressure Sensor 0V to 0.04V 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2053DP.

IHS

Datasheet17 pages18 years ago

element14 APAC

CAD Models

Download NXP Semiconductors MPX2053DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-06-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-02-22
LTD Date2015-02-22

Related Parts

NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2050GP
SENSOR PRESSURE 7.25PSI MAX / Pressure Sensor 0kPa to 50kPa Gage 4-Pin Case 344B-01 Tray
NXP SemiconductorsMPX2050GSX
Pressure Sensor 0kPa to 50kPa Gage Automotive 4-Pin Case 344F-01 Tray
Piezoresistive Sensor, Gage, 0Psi Min, 8.7Psi Max, 0.25%, Rectangular, Through Hole Mount
Honeywell24PCBND6G
Wheatstone Bridge Sensor ±34.47kPa 10V 12V ±20.1379MPa ±1% SIP TH 12.7mm × 9mm × 8mm
Honeywell24PCCFD6G
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount

Descriptions

Descriptions of NXP Semiconductors MPX2053DP provided by its distributors.

Pressure Sensor 0V to 0.04V 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray
SENSOR DIFF PRESSURE 7 PSI MAX
Piezoresistive Sensor, Differential, 0Psi Min, 7.25Psi Max, 0.4%, 0-40mV, Rectangular, Through Hole Mount
Sensors - Pressure SENSORS COMPENSATED
Pressure Sensors IC; Sensitivity:0.8; Supply Current:6mA; Supply Voltage Max:16V; Package/Case:344C - Dual Port; No. of Pins:4; Supply Voltage:10V; Full Scale Span:40mV; IC Function:Pressure Sensors IC; Linearity Max (V):0.4 ;RoHS Compliant: Yes
IC, PRESSURE SENSOR, UNCOMPENSATED; Pressure Type:Differential; Operating Pressure Range:0kPa to 50kPa; Sensitivity, V/P:0.8mV/kPa; Supply Current:6mA; Sensor Case Style:344C-01; No. of Pins:4; Supply Voltage Range:16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 50kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344C-01; Port Style:Dual Port; Supply Voltage:10V; Supply Voltage Max:16V; Supply Voltage Min:10V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX2053DP.