Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell XPX150D

Sensor, Pressure, Differential, Vacuum Gage, Unamplified, #177 150.0 PSI, Button
$ 53.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XPX150D.

IHS

Datasheet1 page16 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2010-03-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-04-30
LTD Date2012-06-30

Related Parts

HoneywellCPC150GFH
Exhaust type metering Wheatstone Bridge ±150psi 3V 16V 250 PSI ±2% SIP-4 Through hole mounting
Honeywell26PCAFB2G
Pressure Sensor 0V to 0.0167V 0psi to 1psi Gage 4-Pin
NXP SemiconductorsMPX2053DP
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray
Pressure Sensor, Trustability, Gauge; |Honeywell HSCSANN150PG2A3
NXP SemiconductorsMPX53DP
NXP MPX53DP Pressure Sensor, Differential, 1.2 mV/kPa, 0 kPa, 50 kPa, 3 V, 6 V
NXP SemiconductorsMPX2102DP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray

Descriptions

Descriptions of Honeywell XPX150D provided by its distributors.

SENSOR, PRESSURE, DIFFERENTIAL, VACUUM GAGE, UNAMPLIFIED, #177 150.0 PSI, BUTTON
Pressure Sensor 0V to 0.2625V 0psi to 150psi Differential 4-Pin
Pressure Sensor; Operating Pressure Max:150psi; Sensor Output:Voltage; Pressure Measure Type:Differential/Gage; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Linearity %:1%; Operating Pressure Min:-150psi ;RoHS Compliant: Yes
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPX150D.