Honeywell V7-1C17E9-201

Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.73N Panel Mount
$ 3.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1C17E9-201.

JRH Electronics

Datasheet7 pages6 years ago

IHS

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-42.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1C17D8
Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
Snap Acting/Limit Switch SPDT Momentary 16A

Descriptions

Descriptions of Honeywell V7-1C17E9-201 provided by its distributors.

Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.73N Panel Mount
Snap Action Switch - V7 Series, SPDT, Roller Lever, 15A, Quick Connect
Switch; Miniature; Basic; SPDT; 15 Amps @ 277VAC; Roller Lever; Quick Connect
Switch Limit; Miniature; Roller Lever Head; SPDT; 15A
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.13mm, Quick Connect Terminal, Steel Roller Lever Actuator, Panel Mount
Basic / Snap Action Switches 15 A @ 277 VAC Roller Lever Actutor
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15 A at 277 Vac, Roller Lever Actuator, 1,57 N [5.5 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination, CSA, UL MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:6.2ozf; Switch Operation:On-Off; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:15A; Operating Position:20.6 mm; Over Travel:0.81mm ;RoHS Compliant: Yes
Contact Current - AC A = 15 / Actuator Type = Roller Lever / Termination Type = Quick Connect / Housing Material = PCT / Contact Voltage - AC V = 277 / Width mm = 10.2 / Microswitch Type = Miniature / Series = V7 / Length mm = 28.8 / Actuation Force N = 1.72 / Height mm = 15.9 / Contact Configuration = 1CO
MICROSWITCH, ROLLER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Operating Force Max:1.57N; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:11A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:1.57N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71C17E9201