Honeywell V7-1B17D8

Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
$ 3.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1B17D8.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet11 pages11 years ago

Factory Futures

Sager Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-22.57%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-2B17E9
Switch Limit; Miniature Basic; Plunger Head; SPDT; 11A
HoneywellV7-3E17D8
Switch Snap Action SPDT Plunger Quick Connect 10A 277VAC 250VDC 0.49N Panel Mount
HoneywellV7-3E17E9
Switch Limit; Miniature Basic; Plunger Head; SPDT; 10A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 21A 250VAC 250VDC 0.78N Screw Mount

Descriptions

Descriptions of Honeywell V7-1B17D8 provided by its distributors.

Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Miniature; Plunger Head; SPDT; 10A
BASIC SWITCH, V7 SERIES, SPDT, 11A 250VAC, PLUNGER ACT, QC TABS
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 11 A at 250 Vac, Pin Plunger Actuator, 1,47 N [5.3 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5.3ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:11A; Current Rating:11A; Features:Pin Plunger; Operating Force:5.3ozf ;RoHS Compliant: Yes
V7-1B17D8, Same as V7-1B17-D8. V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 11 A at 250 VAC, Pin Plunger Actuator, 1,47 N [5.3 oz] Maximum Operating Force, Silver Contacts, quick connect termination. Best suited for higher cost-of-failure applications Designed for 100K operations at a full load or 10M for mechanical life.
MICROSWITCH, PIN PLUNGER, SPDT, 11A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Plunger; Operating Force Max:1.47N; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:11A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:11A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:1.47N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71B17D8