Honeywell V7-1C17D8

Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION
$ 2.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1C17D8.

Farnell

Datasheet9 pages10 years ago
Datasheet1 page0 years ago

Sager Electronics

Arrow Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-3.26%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1C17E9
Switch Snap Action SPDT Pin Plunger Quick Connect 15A 277VAC 1.47N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount

Descriptions

Descriptions of Honeywell V7-1C17D8 provided by its distributors.

Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION
Switch Limit; Miniature; Plunger Head; SPDT; 15A
SWITCH,BASIC SNAP,SPDT,15A@125 /250/277 VAC,PIN PLUNGER,.183
500mA 125V Single Pole Double Throw (SPDT) 15A 125V 10 Million Times Limit Switches ROHS
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect
Basic / Snap Action Switches 15.10 A @ 250 VAC Pin Plunger Actuator
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15.10 A at 250 Vac, Pin Plunger Actuator, 1,47 N [5.3 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination, CSA, UL MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Series:V7; Actuator Style:Pin Plunger; Operating Force Max:5.3ozf; Contact Voltage AC Max:125V; Contact Current AC Max:15A; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:15A ;RoHS Compliant: Yes
Contact Current - AC A = 15 / Actuator Type = Pin Plunger / Termination Type = Quick Connect / Housing Material = PCT / Contact Voltage - AC V = 250 / Width mm = 10.2 / Microswitch Type = Miniature / Series = V7 / Length mm = 28.8 / Actuation Force N = 1.47 / Height mm = 15.9 / Contact Configuration = 1CO
MICROSWITCH, PIN PLUNGER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Plunger; Operating Force Max:1.47N; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:15.1A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:1.47N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71C17D8