Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D3V-165-1C5

Snap Acting/Limit Switch SPDT Momentary 16A
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-165-1C5.

IHS

Datasheet12 pages11 years ago

Omron

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-19.47%

CAD Models

Download Omron D3V-165-1C5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
HoneywellV7-1C17D8-201
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 277VAC 1.72N Screw Mount
HoneywellV7-1C17D8
Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION
HoneywellV7-1C17E9
Switch Snap Action SPDT Pin Plunger Quick Connect 15A 277VAC 1.47N Screw Mount

Descriptions

Descriptions of Omron D3V-165-1C5 provided by its distributors.

Snap Acting/Limit Switch SPDT Momentary 16A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 2A 125VAC 30VDC 0.65N Thru-Hole
Omron Micro Switch, Short roller type, wing tip, Contact rated current 16 A @ 250 V AC, SPDT
SWITCH SNAP ACTION SPDT 16A 250V
Basic / Snap Action Switches Miniature Basic Detection Switch
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount Quick Connect
OMRON ELECTRONIC COMPONENTS D3V-165-1C5Microswitch, D3V Series, SPDT, Short Roller Lever, Quick Connect, Solder, 16 A, 250 VAC
MICROSWITCH, V3, ROLLER LEVER; Microswitch Type:Snap Action; Microswitch Actuator:Short Roller Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:16A; Contact Voltage DC Nom:25
Contact Current - AC A = 16 / Actuator Type = Short Hinge Roller Lever / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = D3V / Length mm = 37.8 / Actuation Force N = 1.96 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V165-1C5
  • D3V1651C5