Omron D3V-16-1C5

Snap Acting/limit Switch SPDT Momentary 16A 8VDC 2.2MM Panel Mount
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-16-1C5.

IHS

Datasheet12 pages11 years ago

Omron

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
HoneywellV7-1C17D8
Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION
HoneywellV7-1C17E9
Switch Snap Action SPDT Pin Plunger Quick Connect 15A 277VAC 1.47N Screw Mount
HoneywellV7-1C17E9-201
Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.73N Panel Mount

Descriptions

Descriptions of Omron D3V-16-1C5 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
SWITCH SNAP ACTION SPDT 16A 250V
Omron Tactile Switch, Pin Plunger, Wing Terminals, 16A @ 250VAC SPDT
MICROSWITCH, V3, PIN PLUNGER; Microswitch Type:Snap Action; Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Quick Connect
Contact Current - AC A = 16 / Actuator Type = Pin Plunger / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = D3V / Length mm = 37.8 / Actuation Force N = 1.96 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V-161C5
  • D3V16-1C5
  • D3V161C5