Honeywell SDP8406-002

Detector, Phototransistor; Side-Looking Plastic; NPN; 50 deg; 30 V; 0.4 V; 100
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDP8406-002.

IHS

Datasheet4 pages0 years ago
Datasheet4 pages29 years ago

Newark

Jameco

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Introduction Date1994-07-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSDP8436-001
No Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
HoneywellSDP8436-003
Detector, Phototransistor; T-1; NPN; 18 deg; 30 V; 0.4 V; 17.5 mA (Max.); 100 n
HoneywellSDP8436-002
No Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
ams-OSRAMSFH 310 FA
OPTO SFH 310 FA 50 DEG IR PHOTOTRANSISTOR, THROUGH HOLE 2-PIN 3MM (T-1) PACKAGE
Silicon NPN Phototransistor, -40 to 100 °C, 5.7 x 5.7 x 8.6 mm
Silicon NPN Phototransistor, -40 to 100 °C, 5.7 x 5.7 x 6.5 mm

Descriptions

Descriptions of Honeywell SDP8406-002 provided by its distributors.

Detector, Phototransistor; Side-Looking Plastic; NPN; 50 deg; 30 V; 0.4 V; 100
Phototransistor; Half Angle:50°; Package/Case:Side-Looking; Voltage, Vcc:30V; Collector Current Typ:3.6mA; Rise Time:15µs; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
TRANSISTOR, PHOTO, NPN, SIDE LOOKING; Tr; TRANSISTOR, PHOTO, NPN, SIDE LOOKING; Transistor Polarity:NPN; Power Consumption:100mW; Viewing Angle:50°; No. of Pins:2; Collector Current Typ:3.6mA; Half Angle:50°; Leaded Process Compatible:Yes
SDP8406 Series Silicon Phototransistor, Side-looking Clear Plastic Package The SDP8406 is an NPN silicon phototransistor molded in a side-looking clear plastic package. The chip is positioned to accept radiation through a plastic lens from the side of the package.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP 8406-002
  • SDP8406002