Honeywell 26PCCFA6D

Sensor, Pressure, Compensated, 15 psi, Differential
$ 104.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCCFA6D.

JRH Electronics

Datasheet19 pages10 years ago

Sager Electronics

Honeywell

Electro Sonic

Farnell

Inventory History

3 month trend:
+19.02%

Supply Chain

Introduction Date2005-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell26PCCFA6G
HONEYWELL 26PCCFA6G Pressure Sensor, Miniature, Silicon, Voltage, 15 psi, Gauge, 10 V, Straight
Honeywell26PCCFA2G
Sensor, Pressure, Compensated, 15 psi, Gage
Honeywell26PCCFA3G
Board Mount Pressure Sensors 15PSI PRESS GAGE SENSORS, TRANSDUCER
NXP SemiconductorsMPX2102DP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX2102GP
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V

Descriptions

Descriptions of Honeywell 26PCCFA6D provided by its distributors.

Sensor, Pressure, Compensated, 15 psi, Differential
Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
PRESSURE SENSOR 0V-TO-0.1V TO 15 PSI DIFF 4-PIN
HONEYWELL 26PCCFA6D Pressure Sensor, Miniature, Silicon, Voltage, 15 psi, Differential, 10 V, Straight
BRIDGE PRESSURE SENSOR | SENSOR 15PSI DIFFERENTIAL GAUGE
Pressure Sensor; Operating Pressure Max:15psi; Sensor Output:Voltage; Port Size:0.04"; Port Style:Straight; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
26PC Series, compensated/unamplified, differential, ±15 psi 1x4 SIP, 1x4 SIP 15,2 mm [0.60 in] long, straight port The factory calibrated 26PC Series miniature pressure sensors provide reliable differential pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi to 250 psi sensing ranges.
Pressure Type = Differential / Operating Pressure = 0 ... 15 psi / Output Type = Analogue / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 16 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SIP / Pins = 4 / Mounting Type = Through Hole / Length mm = 12.7 / Width mm = 8 / Height mm = 34.4 / Pressure Media = Wet / Pressure Media = Dry
PRESSURE SENSOR, 0-15PSID; SVHC:No SVHC (20-Jun-2011); Connection Size:5.1mm; External Depth:34.4mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.2%; Input Impedance:7.5kohm; Offset Voltage:1.5mV; Operating Pressure Range:0 to 15psid; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:2.5kohm; Response Time:1ms; Sensor Type:Differential Pressure; Series:26PC; Supply Voltage:10V; Supply Voltage Max:16V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26PCCFA6D.