NXP Semiconductors MPX2102GP

Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2102GP.

IHS

Datasheet17 pages18 years ago

element14 APAC

Mouser

CAD Models

Download NXP Semiconductors MPX2102GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.50.00.80
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-02-22
LTD Date2015-02-22

Related Parts

NXP SemiconductorsMPX2102DP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX2100A
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-14.5Psi 1% 0-43.50mV ROUND THROUGH HOLE MOUNT
NXP SemiconductorsMPX2102A
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray

Descriptions

Descriptions of NXP Semiconductors MPX2102GP provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount
Pressure Sensor 0KPa to 100KPa Gage 4-Pin Case 344B-01 Tray
Sensors - Pressure UNIBODY COMPENSATED
SENSOR GAUGE PRESS 14.5PSI MAX
SENSOR, PRESSURE SENSOR, 1369-01-8; Pressure Type:Gauge; Connection Size:4.928mm; Sensitivity, V/P:0.4mV/kPa; Supply Current:6mA; Sensor Case Style:1369-01; No. of Pins:8; Supply Voltage Range:16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:2102; Connection Size:4.93mm; IC Function:Pressure IC; No. of Channels:1; Operating Pressure Range:0 to 100kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:1369-01; Port Style:Single Port; Supply Voltage Max:16V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP