Honeywell 26PCCFA6G

HONEYWELL 26PCCFA6G Pressure Sensor, Miniature, Silicon, Voltage, 15 psi, Gauge, 10 V, Straight
$ 109.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCCFA6G.

JRH Electronics

Datasheet19 pages11 years ago

Sager Electronics

Honeywell

Arrow Electronics

Newark

Inventory History

3 month trend:
-12.83%

Supply Chain

Introduction Date2005-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell26PCCFA2G
Sensor, Pressure, Compensated, 15 psi, Gage
Honeywell26PCCFB6G
Sensor, Pressure, Vacuum Gage, Signal Conditionings, Unamplified
Honeywell26PCCFG6G
Board Mount Pressure Sensors 15 Psi, Unamp,Needle Pcb,10 Vdc,Vac Gage
NXP SemiconductorsMPX2102DP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX2102GP
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V

Descriptions

Descriptions of Honeywell 26PCCFA6G provided by its distributors.

HONEYWELL 26PCCFA6G Pressure Sensor, Miniature, Silicon, Voltage, 15 psi, Gauge, 10 V, Straight
Sensor, Pressure, Compensated, 15 psi, Gage
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
Pressure Sensor; Operating Pressure Max:15psi; Sensor Output:Voltage; Port Size:0.05"; Port Style:Straight; Pressure Measure Type:Gage/Vacuum; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
26PC Series, compensated/unamplified, gage, 0 psi to 15 psi, 1x4 SIP, 1x4 SIP 15,2 mm [0.60 in] long, straight port The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.
PRESSURE SENSOR, 0-15PSIG; SVHC:No SVHC (20-Jun-2011); Connection Size:5.1mm; External Depth:34.4mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.2%; Input Impedance:7.5kohm; Offset Voltage:1.5mV; Operating Pressure Range:0 to 15psig; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:2.5kohm; Response Time:1ms; Sensor Type:Pressure; Series:26PC; Supply Voltage:10V; Supply Voltage Max:16V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26PCCFA6G.