Honeywell 26PCCFA3G

Board Mount Pressure Sensors 15PSI PRESS GAGE SENSORS, TRANSDUCER
$ 47.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCCFA3G.

Factory Futures

Datasheet1 page20 years ago

JRH Electronics

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell26PCCFA6D
Sensor, Pressure, Compensated, 15 psi, Differential
Honeywell26PCCFA6G
HONEYWELL 26PCCFA6G Pressure Sensor, Miniature, Silicon, Voltage, 15 psi, Gauge, 10 V, Straight
Honeywell26PCCFA2G
Sensor, Pressure, Compensated, 15 psi, Gage
NXP SemiconductorsMPX2102DP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX2102GP
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V

Descriptions

Descriptions of Honeywell 26PCCFA3G provided by its distributors.

Board Mount Pressure Sensors 15PSI PRESS GAGE SENSORS, TRANSDUCER
Pressure Sensor 0Psi to 15Psi Gage 4-Pin (4+Tab)
Wheatstone Bridge ¡À103.42KPa 2.5V 16V ¡À45.31026MPa ¡À0.5% SIP-4 12.7mm*21.84mm*7.87mm
Gage, 0Psi Min, 15Psi Max, 0-100mV, Rectangular, Through Hole Mount
PRESSURE SENSOR, 15PSI, 1; Sensor Interface:PCB Mount; Operating Pressure Range:0 to 15psi; External Depth:16mm; Voltage Rating:10VDC; Port Style:Straight; Pressure Measurement Type:Gage; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO