NXP Semiconductors MPX2100A

NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2100A.

IHS

Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

DigiKey

Freescale Semiconductor

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.50.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPX2102A
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray
NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray
NXP SemiconductorsMPX2202A
NXP MPX2202A Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V

Descriptions

Descriptions of NXP Semiconductors MPX2100A provided by its distributors.

NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
Pressure Sensor 0kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray
Pressure Sensor, 10V, 0/100kPa, Sensor 4, UNIBODY4F
NXP Semiconductors SCT
PRESSURE SENSOR, 0KPA-100KPA, 344; Pressure Type: Absolute; Sensitivity, V/P: 0.4mV/kPa; Operating Pressure Min: 0kPa; Operating Pressure Max: 100kPa; Supply Voltage Min: 10V; Supply Voltage Max: 16V; Sensor Case Style: SIP; No
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:0 to 100kPa; Sensitivity:0.4; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:Through Hole ;RoHS Compliant: Yes
Pressure Sensors IC; Sensitivity:0.4; Pa; Pressure Type:Absolute; Operating Pressure Range:0 to 100kPa; Sensitivity, V/P:0.4mV/kPa; Supply Current:6mA; Sensor Case Style:344; No. of Pins:4; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX2100A..