Honeywell 24PCCFA6G

Sensor, Pressure, Noncompensated, Flow-Through, 15 psi, Gage
$ 79.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCCFA6G.

IHS

Datasheet19 pages11 years ago

Honeywell

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+28.67%

Supply Chain

Country of OriginMainland China
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell24PCCFA2G
SENSOR, PRESSURE, VACUUM GAUGE, SIGNAL CONDITIONING, UNAMPLIFIED, +/- 15PSI, STR
Honeywell24PCCFA6D
Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
Honeywell26PCCFA6G
HONEYWELL 26PCCFA6G Pressure Sensor, Miniature, Silicon, Voltage, 15 psi, Gauge, 10 V, Straight
NXP SemiconductorsMPX2102DP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX2102GP
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V

Descriptions

Descriptions of Honeywell 24PCCFA6G provided by its distributors.

Sensor, Pressure, Noncompensated, Flow-Through, 15 psi, Gage
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
Pressure Sensor; Operating Pressure Max:15psi; Sensor Output:Voltage; Port Size:0.08"; Port Style:Straight; Pressure Measure Type:Gage/Vacuum; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; No. of Ports:1 ;RoHS Compliant: Yes
PRESSURE SENSOR, 0-15PSIG; SVHC:No SVHC (19-Dec-2011); External Depth:34.4mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.15%; Input Impedance:5kohm; Lead Spacing:2.5mm; Linearity:± 0.25%; Offset Voltage:30mV; Operating Pressure Range:0 to 15psig; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Repeatability:0.15%; Sensor Type:Pressure; Series:24PC; Supply Voltage:10V; Supply Voltage Max:12V
24PC Series, uncompensated/unamplified, gage, 0 psi to 15 psi, 1x4 SIP, 1x4 SIP 15,2 mm [0.60 in] long, straight port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO