Honeywell 24PCCFA6D

Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
$ 31.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCCFA6D.

JRH Electronics

Datasheet19 pages11 years ago

Honeywell

Sager Electronics

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2005-06-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell26PCCFA6G
HONEYWELL 26PCCFA6G Pressure Sensor, Miniature, Silicon, Voltage, 15 psi, Gauge, 10 V, Straight
Honeywell26PCCFA2G
Sensor, Pressure, Compensated, 15 psi, Gage
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPX2102A
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray
NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray
Honeywell26PCCFB6G
Sensor, Pressure, Vacuum Gage, Signal Conditionings, Unamplified

Descriptions

Descriptions of Honeywell 24PCCFA6D provided by its distributors.

Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensors +/-15psi 10V WET-WET DIFF/Gage/Vac Gage
DIFFERENTIAL PRESS SENSOR FOR NITROGEN GAS, OXYGEN, WATER,15PSI MAX PRESS,10V DC
SENSOR 15PSI DIFFERENTIAL GAUGE / Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 225 mV (10V) 4-SIP Module
PRESSURE SENSOR, 0-15PSID; SVHC:No SVHC (19-Dec-2011); External Depth:21.8mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.15%; Input Impedance:5kohm; Lead Spacing:2.5mm; Linearity:0.1%; Offset Voltage:30mV; Operating Pressure Range:0 to 15psid; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Repeatability:0.15%; Sensor Type:Differential Pressure; Series:24PC; Supply Voltage:10V; Supply Voltage Max:12V
24PC Series, uncompensated/unamplified, differential, ±15 psi 1x4 SIP 15,2 mm [0.60 in] long, straight port The 24PC Series miniature pressure sensors provide reliable differential pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO