SNAP ACTION BASIC SWITCH; Circuitry:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:1.39N; Contact Voltage DC Nom:28V; Contact Voltage AC Nom:250V; Contact Current Max:4A; Switch Terminals:Solder ;RoHS Compliant: Yes
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 4 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.