Omron D2F-L2-D

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
$ 4.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-L2-D.

Omron

Datasheet8 pages21 years ago

IHS

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-6.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OmronD2F-L-D
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
OmronD2F-D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.5mm PANEL MOUNT
HoneywellZX40E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 3A 125VAC 0.49N Screw Mount
HoneywellZX40E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.49N Screw Mount Solder Lug

Descriptions

Descriptions of Omron D2F-L2-D provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.55mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount
OMRON ELECTRONIC COMPONENTS D2FL2DMicroswitch, SPDT, Roller Lever, Solder, 3 A, 125 VAC
SWITCH SNAP ACTION SPDT 3A 125V
On-Mom SPDT 0.8N 550¦Ìm 1000000Cycles 30000Cycles 3A SPDT , 15.55mm*5.8mm
Micro Switch Dimensions L x W x H: 12.8 x 5.8 x 10 mm Temperature range: max. 85 °C Actuation: Roller Lever Contact material: Ag Termination type: Soldering Connection Rated voltage: 125 VAC
MICROSWITCH, HINGE ROLLER, 3A, SOLDER; Microswitch Type: Miniature; Microswitch Actuator: Roller Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 3A; Contact Voltage DC Nom: 30VDC; Product Ran

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FL2D