Honeywell 311SM702-T

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.71mm, Wire Terminal, Panel Mount
$ 10.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 311SM702-T.

IHS

Datasheet8 pages9 years ago

Sager Electronics

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-5.28%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Honeywell11SM3-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 250VAC 125VDC 1.96N Screw Mount
Honeywell311SM4-T
Switch Snap Action N.O./N.C. Simulated Roller Lever Quick Connect/Solder 5A 0.39N Screw Mount
OmronSSG-5H
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 1.5N Screw Mount Solder Lug
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 30VDC 2.4mm PANEL MOUNT

Descriptions

Descriptions of Honeywell 311SM702-T provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.71mm, Wire Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever 4A 250VAC 0.11N Screw Mount Turret Solder
Switch Limit; Subminiature; Lever Head; SPDT 1NO-1NC; 4A
Switch, PRECISION, SubMiniature, Basic, Actuator-STRAIGHT LEVER,4AMPS,Solder
SWITCH LIMIT LEAF LEVER SPDT 4A
MICROSWITCH, LEAF LEVER, SPDT, 4A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Type:Straight Lever; Operating Force:0.4ozf; Contact Voltage AC:250V; Contact Voltage DC:30V; Max Contact Current:4A; Terminal Type:Solder; Max Contact Current AC:4A; Max Contact Current DC:5A; Max Contact Voltage AC:250V; Max Contact Voltage DC:30V; Max Operating Force:0.11N; Series:SM; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:0.4ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:4A; Leaded Process Compatible:No; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 4 A, Straight Lever Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311SM702T