Omron D2F-D

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-D.

Upverter

Datasheet6 pages8 years ago

IHS

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
+177%

CAD Models

Download Omron D2F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronSS-3GLP
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 3A 125VAC 30VDC 0.5N Screw Mount
OmronSS-3GPB
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Thru-Hole PC Pins
OmronSS-3GP
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.49N Screw Mount Solder Lug
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.34N Screw Mount Solder Lug
SNAP-ACTION SWITCH, SPDT, ON-(OFF), 3A, 125V AC, SOLDER, SS SERIES

Descriptions

Descriptions of Omron D2F-D provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
Omron Micro Switch, Pin Plunger Type, Solder Terminals, Contact Rating 3A @ 125V AC, SPDT
SWITCH SNAP ACTION SPDT 3A 125V
SWITCH; TACTILE; MINIATURE; GENERAL PURPOSE 100G; 7.3 X 6.5 MM; W/ GROUND TERMIN
Basic / Snap Action Switches Subminiature Basic Switch
Micro Switch Dimensions L x W x H: 12.8 x 5.8 x 10 mm Temperature range: max. 85 °C Actuation: Plunger Contact material: Ag Termination type: PCB Connection Rated voltage: 125 VAC
MICROSWITCH, PIN, 3A, SOLDER; Microswitch Type: Miniature; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 3A; Contact Voltage DC Nom: 30VDC; Product Range: -; Contact

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FD