Hoffman AVDR4NM

Enclosure Accessory, Vent Drain, NEMA 4, COMPOSITE, 2.00X1.25 OD, Polyester
$ 86.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman AVDR4NM.

Master Electronics

Datasheet4 pages10 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPTS-25342
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Polyester enclosure, (L x W x H) 80 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP081
Polyester enclosure, (L x W x H) 190 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP131
Polyester enclosure, (L x W x H) 110 x 75 x 55 mm, gray (RAL 7046), IP66, 1590ZGRP082
Bud IndustriesPIP-11777
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (10 X 7.1 X 4.9 In)
Bud IndustriesPTQ-11050
Bud Industries PTQ-11050 Box, PC/Fiberglass, SS Latch, 10.2x6.3x3.9 in, PTQ Series

Descriptions

Descriptions of Hoffman AVDR4NM provided by its distributors.

Enclosure Accessory, Vent Drain, NEMA 4, COMPOSITE, 2.00X1.25 OD, Polyester
Vent Drain, 2.64 in. H x 1-1/4 in. W x 1-1/4 in. L, Polyester
Drain/Breather Plug Polyester H2OMITT Series
VENT DRAIN; Accessory Type:Non Metallic; VENT DRAIN; Accessory Type:Non Metallic Vent Drain; For Use With:Condensation and Pressure Compensation Devices; Enclosure Material:Polyester; External Diameter:1.25"; External Height:2"; Material:Polyester; Outer Diameter:1.25"

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products