Hammond 1590ZGRP082

Polyester enclosure, (L x W x H) 110 x 75 x 55 mm, gray (RAL 7046), IP66, 1590ZGRP082
$ 29.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590ZGRP082.

Farnell

Datasheet1 page19 years ago

Master Electronics

Burklin Elektronik

TME

Mouser

Inventory History

3 month trend:
+180%

Supply Chain

Country of OriginHungary
Introduction Date2017-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondRP1085
ABS enclosure, (L x W x H) 105 x 75 x 40 mm, light gray (RAL 7035), IP65, RP1085
HammondRP1080
Polycarbonate enclosure, (L x W x H) 105 x 75 x 40 mm, light gray (RAL 7035), IP65, RP1080
Hammond1555CF22GY
Type 4x & 6P ABS Plastic Watertight Enclosure with Flanged Lid Light Gray 120x66x42mm
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)
Bud IndustriesPN-1323-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 3.54X 2.17IN, PN SERIES
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)

Descriptions

Descriptions of Hammond 1590ZGRP082 provided by its distributors.

Polyester enclosure, (L x W x H) 110 x 75 x 55 mm, gray (RAL 7046), IP66, 1590ZGRP082
ENCLOSURE, BOX-LID, DESKTOP, POLYESTER, GRAY,4.32X2.94X2.17 IN, IP65,1590ZGRP SERIES
Hammond 1590ZGRP082 Glass Reinforced Polyester Enclosure 110x75x55mm Grey
enclosure - fiberglass 110 X 75 X 55MM FIBERGLASS BOX (4.32 x 2.94 x 2.17) Hammond PN 1590ZGRP082 : UPC [623980998510] Color: Gray
BOX, POLYESTER, 110X75X55MM; Enclosure Type: Industrial; Enclosure Material: Polyester (PET); External Height - Metric: 55mm; External Width - Metric: 75mm; External Depth - Metric: 110mm; IP Rating: IP66; Body Colour: Grey; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM