Hammond 1590ZGRP131

Polyester enclosure, (L x W x H) 190 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP131
$ 67.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590ZGRP131.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.22%

Supply Chain

Introduction Date2017-10-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bud IndustriesPN-1326-DG
Bud Industries PN-1326-DG IP65 NEMA 4X Box, Dark Gray, 7.7x3.2x2.2 in, PN Series
HammondRP1175
ABS enclosure, (L x W x H) 165 x 85 x 55 mm, light gray (RAL 7035), IP65, RP1175
HammondRP1175C
ABS enclosure, (L x W x H) 165 x 85 x 55 mm, light gray (RAL 7035), IP65, RP1175C
Bud IndustriesPN-1332-MB
FLANGED ENCLOSURE, POLYCARBONATE, IP65, 6.30 X 3.15 X 2.17, PN SERIES
Bud IndustriesPN-1326
ENCLOSURE, POLYCARBONATE, UL94HB, 7.68 X 3.15 X 2.17IN, NEMA13, PN SERIES
Polyester enclosure, (L x W x H) 110 x 75 x 55 mm, gray (RAL 7046), IP66, 1590ZGRP082

Descriptions

Descriptions of Hammond 1590ZGRP131 provided by its distributors.

Polyester enclosure, (L x W x H) 190 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP131
ENCLOSURE, BOX-LID, DESKTOP, POLYESTER, GRAY,7.48X2.94X2.17 IN, IP65,1590ZGRP SERIES
enclosure - fiberglass 190 X 75 X 55MM FIBERGLAS BOX (7.48 x 2.94 x 2.17) Hammond PN 1590ZGRP131 : UPC [623980012711] Color: Gray
ENCLOSURE, MULTIPURPOSE, PET, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polyester (PET), Glass Fibre Reinforced; External Height - Metric:55.1mm; External Width - Metric:75mm; External Depth - Metric:190.2mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590ZGRP131.