Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590ZGRP081

Polyester enclosure, (L x W x H) 80 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP081
$ 24.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590ZGRP081.

Master Electronics

Datasheet1 page19 years ago

Burklin Elektronik

TME

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bud IndustriesPN-1331-DGMB
3.23x3.15x2.17 ABS Body & Cover Dark Gray Enclosure With Mountain Brackets"
HammondRP1065C
ABS enclosure, (L x W x H) 85 x 80 x 55 mm, light gray (RAL 7035), IP65, RP1065C
HammondRP1065
ABS enclosure, (L x W x H) 85 x 80 x 55 mm, light gray (RAL 7035), IP65, RP1065
HammondRP1060
Polycarbonate enclosure, (L x W x H) 85 x 80 x 55 mm, light gray (RAL 7035), IP65, RP1060
Bud IndustriesPN-1331-MB
Enclosure Flanged; HxwXD: 3.23 x 3.15 x 2.17 in.; Polycarbonate; Light Gray
Bud IndustriesPN-1331-CMB
3.23x3.15x 2.17 Polycarbonate Clear Cover Gray Enclosure w Mounting Brackets"

Descriptions

Descriptions of Hammond 1590ZGRP081 provided by its distributors.

Polyester enclosure, (L x W x H) 80 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP081
ENCLOSURE, BOX-LID, DESKTOP, POLYESTER, GRAY,3.17X2.94X2.17 IN, IP65,1590ZGRP SERIES
Hammond 1590ZGRP081 Glass Reinforced Polyester Enclosure 80x75x55mm Grey
enclosure - fiberglass 80 X 75 X 55MM FIBERGLASS BOX (3.17 x 2.97 x 2.17) Hammond PN 1590ZGRP081 : UPC [623980998503] Color: Gray
BOX, POLYESTER, 80X75X55MM; Enclosure Type: Instrument; Enclosure Material: Polyester (PET); External Height - Metric: 80mm; External Width - Metric: 75mm; External Depth - Metric: 55mm; IP Rating: IP66; Body Colour: Grey; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM