Bud Industries PTQ-11050

Bud Industries PTQ-11050 Box, PC/Fiberglass, SS Latch, 10.2x6.3x3.9 in, PTQ Series
$ 29.888
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11050.

Electro Sonic

Datasheet3 pages9 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-14.17%

Related Parts

Bud IndustriesPTQ-11048
Bud Industries PTQ-11048 Box, PC/Fiberglass, SS Latch, 8.3x6.3x3.9 in, PTQ Series
Bud IndustriesPTQ-11048-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 8.27 X 6.3 X 3.94IN, PTQ SERIES
Bud IndustriesPTS-25338
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 9.84L X 5.91W X 3.95, PTS SERIES
Hammond1555U2GY
ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 7.9X4.7X3.5 IN, IP66, STYLEDLID, 1555
Hammond1554U2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.9 x 4.7 x 3.5 Inch Light Gray
HammondRL6685
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure

Descriptions

Descriptions of Bud Industries PTQ-11050 provided by its distributors.

Bud Industries PTQ-11050 Box, PC/Fiberglass, SS Latch, 10.2x6.3x3.9 in, PTQ Series
PCB BOX ENCLOSURE, PC, GREY; Enclosure Type: PCB Box; Enclosure Material: Polycarbonate; External Height - Metric: 100.1mm; External Width - Metric: 260mm; External Depth - Metric: 160mm; IP Rating: IP67; B 46Y9717
Pcb Box Enclosure, Pc, Grey; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:100Mm; Anchura Externa - Métrico:260Mm; Profundidad Externa - Métrico:160Mm; Envolvente, Material:Pc (Policarbonato); Color De La Carcaza:Gris; Ip:Ip67 |Bud Industries PTQ-11050

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTQ11050