Hoffman A806CHNF

Enclosure, Junction Box, Gray, Steel, 8.0 x 6.0 x 3.5 in., Hinged, IP66
$ 157.513
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A806CHNF.

Farnell

Datasheet2 pages9 years ago
Datasheet2 pages16 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1386%

Related Parts

HammondEJ12126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X12X6IN
HammondEJ664
Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 6x6x4in
Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
HoffmanA1008CH
Screw Down Clamps Electrical Enclosures, 10 in H, 4 in D, 8 in W, 12, 13, Steel
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in

Descriptions

Descriptions of Hoffman A806CHNF provided by its distributors.

Enclosure, Junction Box, Gray, Steel, 8.0 x 6.0 x 3.5 in., Hinged, IP66
Screw Down Clamps Electrical Enclosures, 8 in H, 3-1/2 in D, 6 in W, 12, 13, 4, Steel
Enclosure Wall Mount; Steel; HxWxD: 8 x 6 x 3.5 in.
Access J Box, Type 4 Hinged Cover
JUNCTION BOX STL 7.99"L X 5.98"W
AA806CHNF, continuous hinge combined with stainless steel clamps on three sides provide environmental protection and security in indoor or outdoor applications. Specifications: 16 or 14 gauge steel (see table) Seams continuously welded and ground smooth, Stainless steel clamps on three sides of door, A806CHNF, Continuous hinge, Stainless steel hinge pin, Oil-resistant gasket, Weldnuts provided for mounting optional panels and terminal block kits in size 6.00 x 4.00 in. (152 x 102 mm) and larger. Bonding provision on door. External wall-mounting brackets. Finish: ANSI 61 gray polyester powder paint inside and out

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products