Hammond 1554VPL

Inner Panel, Fits 1544, 1555 Size V Enclosure, 16 Ga. Steel, W/screws, 9.1X5.7"
$ 9.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554VPL.

Electro Sonic

Datasheet3 pages7 years ago

Newark

Farnell

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-7.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1554RPL
INNER PANEL, FITS 1544, 1555 SIZE R & S ENCLOSURE,16 GA. STEEL, W/SCREWS,5.94X5.8"
Hammond1554HPL
INNER PANEL, FITS 1544, 1555 SIZE H & T ENCLOSURE,16 GA. STEEL, W/SCREWS,6.6X4.2"
Hammond1554UPL
INNER PANEL, FITS 1544, 1555 SIZE U ENCLOSURE,16 GA. STEEL, W/SCREWS,7.6X4.2"
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Bud IndustriesDMX-4780-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesJB-3953-KO
Enclosure 4.00 in. H x 6.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Hammond 1554VPL provided by its distributors.

INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
Inner Panel Enclosure; Steel; Gray; WxH: 5.7 x 9.1 in.
PANEL INNER STEEL 9.1X5.7" / Galvanized Steel Inner Panel For 1554/55 B
Panel for 1554V - Galv 1554V INNER PANEL Hammond PN 1554VPL : UPC [623980843094] Color: Galvanized
Plastic Watertight Enclosures 9.1 x 5.7 Panel Series V
Enclosures, Boxes, & Cases 9.1 x 5.7 Panel Series V
ENCLOSURE, INNER PANEL, STEEL; Panel Type: Inner Panel; Panel Material: Steel; Body Colour: Natural; For Use With: Hammond 1554VGY, 1554V2GY, 1554V2GYCL & 1554V2GYSL Enclosures; External Height - Metric: -; External Width - M

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554VPL..