Hammond EJ664

Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 6x6x4in
$ 78.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ664.

Newark

Datasheet3 pages10 years ago
Datasheet2 pages19 years ago

element14 APAC

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+363%

Supply Chain

Introduction Date2019-04-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondHJ664HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;6x6x4in
Hammond1414N4PHE
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 6 X 6 X 4, CONTINUOUS HINGE DOOR
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, CONTINUOUS HINGE DOOR
Bud IndustriesSN-3702
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 6 X 6 X 4, NEMA 13, HINGED
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B

Descriptions

Descriptions of Hammond EJ664 provided by its distributors.

Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 6x6x4in
1/4 Turn Latch Electrical Enclosures, 6 in H, 4 in D, 6 in W, NEMA 4, Steel
Enclosure Wall Mount; Steel; HxWxD: 6 x 6 x 4 in.
Hammond N4,12 Eclipse Junior Encl W/ Panel - 6 X 6 X 4 - Steel/Gray
Gray Stainless Steel 304 Bracket Mount Type 4 Junction Box
Enclosure, 6in.Hx6in.Wx4in.D, N4,
NEMA 12 Enclosures 6 x 6 x 4 W/PANEL
Hammond 6.00 x 6.00 x 4.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,6X6X4, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:152.4mm; External Width - Metric:152mm; External Depth - Metric:102mm; IP

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM