Hoffman A1008CH

Screw Down Clamps Electrical Enclosures, 10 in H, 4 in D, 8 in W, 12, 13, Steel
$ 142.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A1008CH.

JRH Electronics

Datasheet2 pages17 years ago

Newark

Farnell

Inventory History

3 month trend:
-4.86%

Related Parts

HammondEJ664
Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 6x6x4in
Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
HammondEJ1086
Latches Electrical Enclosure, 10 in H, 6 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
HoffmanA606SC
Junction Box,Panel Mount,Steel,Gray,6x6x4 In,NEMA13,Screw Cover,Bonding Point
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in

Descriptions

Descriptions of Hoffman A1008CH provided by its distributors.

Screw Down Clamps Electrical Enclosures, 10 in H, 4 in D, 8 in W, 12, 13, Steel
Junction Box, Panel Mount, Steel, Gray, 10x8x4 In, Nema12, Hinged, Screw Clamp
Enclosure Wall Mount; Steel; HxWxD: 10 x 8 x 4 in.
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Gray Steel Wall Mount Hinged Cover Junction Box
JUNCTION BOX STL 10"L X 7.99"W
A1008CH is an easy-to-open, continuous hinge enclosure features screw-down clamps for secure closure and can be used in a wide variety of applications. Specifications: 16 or 14 gauge steel, Seams continuously welded and ground smooth, Continuous hinge, External screw clamps are quick and easy to operate. A1008CH a Bonding provision on door, External wall-mounting brackets, Oil-resistant gasket, Weldnuts provided for mounting optional panels and terminal block kits in size 6.00 x 4.00 in. (152 x 102 mm) and larger. Finish: ANSI 61 gray polyester powder paint inside and out. Special order allow 2 weeks for delivery. NCNR.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1008CH