Hammond EJ12126

Enclosure, Junction Box, Nema 4, Continuous Hinge, Quarter Turn, 12X12X6IN
$ 138.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ12126.

Newark

Datasheet3 pages10 years ago
Datasheet2 pages19 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HammondEJ12105
N4,12 Eclipse Jr Enclosure W/Panel,12X10; |Hammond EJ12105
HammondHJ12126HLP
Clamps Electrical Enclosure, 12 in H, 6 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 12X12X6
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
Bud IndustriesSNB-3740
Bud Industries SNB-3740 Electronics Enclosure, Keyed, Quarter Turn, Latch, 9.8x9.8x5.9 in

Descriptions

Descriptions of Hammond EJ12126 provided by its distributors.

ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X12X6IN
Latches Electrical Enclosure, 12 in H, 6 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel
Hammond N4,12 Eclipse Junior Encl W/ Panel - 12 X 12 X 6 - Steel/Gray
Enclosure, 12in.Hx12in.Wx6in.D, N4/12,
Gray Steel Bracket Mount Type 4 Junction Box
NEMA 12 Enclosures 12 x 12 x 6 W/PANEL
Eclipse Junior Box; |Hammond EJ12126
HAMMOND ECLIPSE JR. N4 - 1 DR WALLMNT
Hammond 12.00 x 12.00 x 6.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,12X12X6, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:304.8mm; External Width - Metric:305mm; External Depth - Metric:152mm; I

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM