Hoffman A806CH

Continuous Hinge Enclosure Clamps CH Type 12, 8x6x3.50, Gray, Mild Steel
$ 117.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A806CH.

JRH Electronics

Datasheet2 pages16 years ago

Farnell

Newark

Inventory History

3 month trend:
+4.86%

Related Parts

HammondEJ664
Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 6x6x4in
Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
Hammond1554HPL
INNER PANEL, FITS 1544, 1555 SIZE H & T ENCLOSURE,16 GA. STEEL, W/SCREWS,6.6X4.2"
HoffmanA606SC
Junction Box,Panel Mount,Steel,Gray,6x6x4 In,NEMA13,Screw Cover,Bonding Point
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in

Descriptions

Descriptions of Hoffman A806CH provided by its distributors.

Continuous Hinge Enclosure Clamps CH Type 12, 8x6x3.50, Gray, Mild Steel
Screw Down Clamps Electrical Enclosures, 8 in H, 3-1/2 in D, 6 in W, 12, 13, Steel
Junction Box,Panel Mount,Steel,Gray,8x6x3.5 In,NEMA12,Hinged,Screw Clamp
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
JUNCTION BOX STL 7.99"L X 5.98"W
A806CH is an easy-to-open, continuous hinge enclosure features screw-down clamps for secure closure and can be used in a wide variety of applications. Specifications: 16 or 14 gauge steel, Seams continuously welded and ground smooth, Continuous hinge, External screw clamps are quick and easy to operate. A806CH for Bonding provision on door, External wall-mounting brackets, Oil-resistant gasket, Weldnuts provided for mounting optional panels and terminal block kits in size 6.00 x 4.00 in. (152 x 102 mm) and larger. Finish: ANSI 61 gray polyester powder paint inside and out. Special order allow 2 weeks for delivery. NCNR.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products