Hoffman A606SC

Junction Box, Panel Mount, Steel, Gray, 6x6x4 In, NEMA13, Screw Cover, Bonding Point
$ 101.003
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A606SC.

JRH Electronics

Datasheet2 pages17 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+128%

Supply Chain

Introduction Date2018-03-26

Related Parts

Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
HoffmanA6044CH
Screw Down Clamps Electrical Enclosures, 6 in H, 4 in D, 4 in W, 12, 13, Steel
HoffmanA6044SC
Junction Box,Panel Mount,Steel,Gray,6x4x4 In,NEMA13,Screw Cover,Bonding Point
HoffmanA604SC
Junction Box,Panel Mount,Steel,Gray,6x4x3 In,NEMA13,Screw Cover,Bonding Point
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesSNB-3730
ValuLine Chassis Enclosure HC-14100, ValuLine Chassis Enclosure (3.5 X 12.8 X 13 In)

Descriptions

Descriptions of Hoffman A606SC provided by its distributors.

Junction Box,Panel Mount,Steel,Gray,6x6x4 In,NEMA13,Screw Cover,Bonding Point
Captive Screws Electrical Enclosures, 6 in H, 4 in D, 6 in W, 12, 13, Steel
Enclosure Wall Mount; Steel; HxWxD: 6 x 6 x 4 in.
JUNCTION BOX STL 5.98"L X 5.98"W
A606SC, Ideal for a broad range of applications, this enclosure’s screw cover is secured in each corner for a positive seal but easily removed for modifications. Specifications: 16 or 14 gauge steel, Seams continuously welded and ground smooth, Bonding provision on cover, Oil-resistant gasket, A606SC, Weldnuts provided for mounting optional panels and terminal block kits in size 6.00 x 4.00 in. (152 x 102 mm) and larger, External wall-mounting brackets. Finish: ANSI 61 gray polyester powder paint inside and out. Special order allow 2 weeks for delivery. NCNR.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A606-SC