
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 26-X.FL-R-SMT-1(80)CT-ND | 20,144 | 1 | Cut Tape | ||||||||
| Heilind Americas | X.FL-R-SMT-1(80) | 0 | 15h | |||||||||
| Interstate Connecting Components | X.FL-R-SMT-1(80) | 0 | 13h | |||||||||
| TME | X.FL-R-SMT-180 | 0 | 2 | 20h | ||||||||
| Sager Electronics | X.FL-R-SMT-1(80) | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC X.FL-R-SMT-1(80).
Download HIROSE ELECTRIC X.FL-R-SMT-1(80) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC X.FL-R-SMT-1(80) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC X.FL-R-SMT-1(80).