Amphenol RF A-1JB

RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1JB.

Farnell

Datasheet1 page10 years ago

Newark

Upverter

Electro Sonic

TME

Inventory History

3 month trend:
+0.81%

CAD Models

Download Amphenol RF A-1JB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-10-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RFA-2JA
RF / Coaxial Connector, AMMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
RF connectors / coaxial connectors; MOLEX; 73412-0114; 50 Ohm; Surface Mount; Straight; Solder
TE Connectivity1566230-1
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle
Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height

Descriptions

Descriptions of Amphenol RF A-1JB provided by its distributors.

RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
RF Connectors / Coaxial Connectors AMC PCB JACK S/M T&R U.FL Compatible
1 IPEX Board-End 6GHz 50Ω Coaxial Connectors (RF) ROHS
Amphenol UHFConnector female Coaxial connector, surface mount, 50Ωimpedance, Welding termination, for micro coaxial lines
RF Connector Type = AMC / Gender = Socket / Mounting Type = SMD / Orientation = Straight / Termination Type = Solder Terminal / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Contact Material = Brass / Contact Plating = Gold / Body Material = LCP

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1JB.
  • A1JB