Amphenol RF A-2JA

RF / Coaxial Connector, AMMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-2JA.

IHS

Datasheet2 pages11 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+16.23%

CAD Models

Download Amphenol RF A-2JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-11-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass

Descriptions

Descriptions of Amphenol RF A-2JA provided by its distributors.

RF / Coaxial Connector, AMMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
Amphenol RF Female head Coaxial connector, A-2JAseries, Printed circuit board installation, 50Ωimpedance
RF COAX, AMMC, JACK, 50 OHM, SMT; Connector Type:Microminiature Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2JA