Molex 73412-0114

RF connectors / coaxial connectors; MOLEX; 73412-0114; 50 Ohm; Surface Mount; Straight; Solder
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73412-0114.

IHS

Datasheet3 pages6 years ago

Upverter

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-13.11%

CAD Models

Download Molex 73412-0114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Introduction Date2008-09-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

TE Connectivity1566230-1
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle
Amphenol RF902-9049
Amphenol RF 902-9049 RF Connector, RF Switch, Straight, Jack, PCB, Surface Mount, 50 Ohm

Descriptions

Descriptions of Molex 73412-0114 provided by its distributors.

RF connectors / coaxial connectors; MOLEX; 73412-0114; 50 Ohm; Surface Mount; Straight; Solder
RF / Coaxial Connector, MCRF Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount, Brass
Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R
Avnet Japan
Rf Connectors / Coaxial Connectors Micro Coaxial Connec Onnector Recpt Vert
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
MCRF Jack, Straight, PCB Receptacle, Surface Mount, 1.25mm Mounted Height, 50 Ohms
1 Inner pin IPEX Board-End 1.3mm 6GHz 2mm SMD Coaxial Connectors (RF) ROHS
RF Connectors / Coaxial Connectors MCC ST PCB-JCK STD SMT
RF COAX CONN, MCRF, STR JACK, 6GHZ; Connector Type:MCX Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plat
RF Connector Type = U.FL / Gender = Plug / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Contact Material = Brass / Contact Plating = Gold / Body Material = LCP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 073412-0114
  • 0734120114
  • 734120114