Molex 73415-2061

RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
$ 1.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73415-2061.

IHS

Datasheet4 pages12 years ago

Upverter

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-27.51%

CAD Models

Download Molex 73415-2061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

RadiallR113424000
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
RF connectors / coaxial connectors; MOLEX; 73366-0061; 50 Ohm; Through Hole; Straight; Solder
Amphenol RF132102
connector, rf coaxial, sma str solder plug w/contact, for 0.141 semi-rigid, 50 ohm
Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of Molex 73415-2061 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
RF Connectors / Coaxial Connectors MMCX ST PCB-JCK STD SMT
50OHMS STRAIGHT PCB MOUNT MMCX CONN, JACK, SOLDER TERMINATION, DC TO 6GHZ, RG178
RF COAX Connector, mmCX, STR JACK, 6GHZ; Connector Type:mmCX Coaxial; Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical;
Molex MMCXConnector female Coaxial connector, 73415series, Printed circuit board installation, 50Ωimpedance, Welding termination, used forRG178line
RF Connector Type = MMCX / Gender = Plug / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734152061
  • 73415-2061.
  • 734152061