HIROSE ELECTRIC X.FL-R-SMT-1(02)

Conn Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Reel
$ 1.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC X.FL-R-SMT-1(02).

IHS

Datasheet1 page7 years ago

Future Electronics

ODG (Origin Data Global)

Master Electronics

TME

Inventory History

3 month trend:
+52.60%

CAD Models

Download HIROSE ELECTRIC X.FL-R-SMT-1(02) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-10-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RFA-2JA
RF / Coaxial Connector, AMMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height
Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
RF COAX CONN, MCX JACK, 50 OHM; Available until stocks are exhausted Alternative available
Amphenol RF902-9049
Amphenol RF 902-9049 RF Connector, RF Switch, Straight, Jack, PCB, Surface Mount, 50 Ohm
TE Connectivity1566230-1
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of HIROSE ELECTRIC X.FL-R-SMT-1(02) provided by its distributors.

Conn Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Reel
RF Connector, Male, Board Mount, Surface Mount Terminal
RF Connectors / Coaxial Connectors X.FL SMT RECEPTACLE
0.94mm/1.2mm Mated Height Ultraminiature Lightweight SMT Coaxial, 6.0 GHz, -40 to 90 ℃, RoHS
Hirose SCT
Rf Coax, Ultra Mini Jack, 50 Ohm, Pcb; Connector Type:Ultra Miniature Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass Rohs Compliant: Yes |Hirose/hrs X.FL-R-SMT-1(02)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L