Amphenol RF 902-9049

Amphenol RF 902-9049 RF Connector, RF Switch, Straight, Jack, PCB, Surface Mount, 50 Ohm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 902-9049.

Newark

Datasheet2 pages11 years ago

TME

Burklin Elektronik

Arrow Electronics

CAD Models

Download Amphenol RF 902-9049 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-11-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-04-15
LTD Date2024-04-15

Related Parts

Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height
RF connectors / coaxial connectors; MOLEX; 73412-0114; 50 Ohm; Surface Mount; Straight; Solder
TE Connectivity1566230-1
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 902-9049 provided by its distributors.

Amphenol RF 902-9049 RF Connector, RF Switch, Straight, Jack, PCB, Surface Mount, 50 Ohm
Conn SMA Receptacle 0 to 6GHz 50 Ohm Solder ST SMD Gold Over Nickel
RF CONNECTOR RF SWITCH STRAIGH
CONN COAX SWITCH JACK STR 50 OHM
RF SWITCH STRAIGHT PCB JACK SURF
Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Frequency Max:6Ghz; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Rf 902-9049.

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 902-9049.