HIROSE ELECTRIC MS-156HF

CONN COAX SWITCH RCPT STR 50OHM / Subminiature Coaxial Switch 1.35 mm High, DC to 11 GHz
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC MS-156HF.

IHS

Datasheet12 pages8 years ago

Electro Sonic

Hirose SCT

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+184%

CAD Models

Download HIROSE ELECTRIC MS-156HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.775
$ 0.775
Stock
134,808
72,277
72,277
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Frequency
6 GHz
6 GHz
6 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Copper
Bronze, Copper
Bronze, Copper
Dielectric Material
Nylon
Nylon
Nylon
Housing Color
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol RF902-9049
Amphenol RF 902-9049 RF Connector, RF Switch, Straight, Jack, PCB, Surface Mount, 50 Ohm
Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height
Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
RF COAX CONN, MCX JACK, 50 OHM; Available until stocks are exhausted Alternative available
TE Connectivity1566230-1
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of HIROSE ELECTRIC MS-156HF provided by its distributors.

CONN COAX SWITCH RCPT STR 50OHM / Subminiature Coaxial Switch 1.35 mm High, DC to 11 GHz
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
Connector Coaxial Receptacle 0Hz to 6GHz 50Ohm Solder Straight Surface Mount Gold
Subminiature Coaxial Switch 1.6mm Height, DC to 6GHz, 6.0 GHz, -40 to 85 ℃, RoHS
Hirose SCT
RF Connectors / Coaxial Connectors RCPT COAX MS-156HF S MT
MS-156HF Series 6 GHz Subminiature Coaxial Switch Receptacle Connector

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS156HF