HIROSE ELECTRIC DF3-3S-2C

Rectangular Connector Housings; DF3-3S-2C; HIROSE ELECTRIC; 3; 3; Yes
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-3S-2C.

IHS

Datasheet14 pages7 years ago

Master Electronics

Future Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+14.57%

CAD Models

Download HIROSE ELECTRIC DF3-3S-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.09
Stock
1,786,161
120,739
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
2.0066 mm
Number of Positions
3
3
Number of Rows
-
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2mm 1x3P 3 1 With locking buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity175778-3
Rectangular Connector Housings; 175778-3; TE CONNECTIVITY; 1; 3; Natural; Straight
TE Connectivity2110992-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 3 Circuits, Natural
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal
TE Connectivity1375820-3
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Automotive Package

Descriptions

Descriptions of HIROSE ELECTRIC DF3-3S-2C provided by its distributors.

Rectangular Connector Housings; DF3-3S-2C; HIROSE ELECTRIC; 3; 3; Yes
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Hirose SCT
Conn Housing SKT 3 POS 2mm Crimp ST Cable Mount Black Bag
3 0.079"(2.00mm) 1 Male Housing Rectangular Connectors Housings RoHS
DF3 Series 3 Position Single Row 2 mm Pitch Wire to Board Receptacle
2mm 1x3P 3 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
3 Pin Single Row Crimp Socket Connector
Headers & Wire Housings 2MM RECEPT HOUSING 3 POS CRIMP
HOUSING, DF3, 2MM, 3WAY; Pitch Spacing: 2mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: DF3 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (
Connector, Housing, Socket, 2Mm, 3 Position; Rango De Producto:Serie Df3; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:3; Espaciado, Paso:2Mm; Contacto, Chapado:-; Contacto, Material:- |Hirose/hrs DF3-3S-2C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF33S2C