Molex 35507-0300

CONNECTOR, RCPT, 3POS, 1ROW, 2MM; Available until stocks are exhausted Alternative available
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35507-0300.

Newark

Datasheet3 pages7 years ago
Datasheet1 page9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

TME

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
+13.22%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
TE Connectivity175778-3
Rectangular Connector Housings; 175778-3; TE CONNECTIVITY; 1; 3; Natural; Straight
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity3-640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640440-3
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount

Descriptions

Descriptions of Molex 35507-0300 provided by its distributors.

CONNECTOR, RCPT, 3POS, 1ROW, 2MM; Available until stocks are exhausted Alternative available
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Polarized Lck, Natural Insulator, Receptacle
CONN HOUSING, RCPT, 3POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:Sherlock 35507 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0355070300
  • 35507-0300...
  • 355070300