TE Connectivity 1375820-3

Rectangular Connector Housings; 1375820-3; TE CONNECTIVITY; 1; 3; 3; Yes
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375820-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

element14 APAC

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+18.31%

CAD Models

Download TE Connectivity 1375820-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.1
Stock
7,101,888
495,951
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-02
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

CONN HOUSING PA 3POS 2MM WHITE / Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag
Connector Housing, PA Series, 4 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
Connector Housing, EH Series, 5 Position, 2.5mm, Female Socket, Free Hanging, Crimp, Natural

Descriptions

Descriptions of TE Connectivity 1375820-3 provided by its distributors.

Rectangular Connector Housings; 1375820-3; TE CONNECTIVITY; 1; 3; 3; Yes
Conn Housing, 2.54Mm, Rcpt, 3Positions; |Te Connectivity Amp 1375820-3.
CST-100 II HOUSING 3 POS Low Cost Wire-to-Board Interconnections Mates with Specified MTA Headers Locking Ramps and Polarizing Tabs are Standard  
CONNECTOR HOUSING, RCPT, 3POS, 2.54MM; Product Range: CST-100 II Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 2.54mm; For Use With: AMP CST-100 II Series Contacts; SVHC: No SVHC (15-Jan-2019)
CST-100 II HOUSING 3 POS Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Receptacle Housing: 2.54Mm & 1 Row & Cst-100 Ii | 3 Receptacle Housing With | Part Number: 1375820-3 | Internal Number: 1375820-3 | TE Connectivity | CST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375820-3.
  • 1375820-3....