Molex 51065-0300

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 3 Circuits, Natural
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51065-0300.

IHS

Datasheet2 pages5 years ago

Sager Electronics

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-21.33%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

2mm 1x3P 3 1 With locking buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity175778-3
Rectangular Connector Housings; 175778-3; TE CONNECTIVITY; 1; 3; Natural; Straight
Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Natural Mini-Lock™ Bag
TE Connectivity2110992-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing Female 2 Position 2mm Crimp Straight Cable Mount Sherlock Series
TE Connectivity1375820-3
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Automotive Package

Descriptions

Descriptions of Molex 51065-0300 provided by its distributors.

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 3 Circuits, Natural
3-Position Rectangular Connector Housing Receptacle Natural 0.079" (2mm)
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Micro-Latch Bag
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal
2mm 1x3P 3 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Signal and Industrial Connectors; MOLEX; 51065-0300; Straight; SG; 1; Crimp
MICRO-LATCH SERIES 2MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 51065
Headers & Wire Housings 2.00MM HSG 03P W/FRICTION LOCK
Cross Referenced to MOLEX - Part MOL51065-0300
Connector, Rcpt, 3Pos, 1Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:3Contacts; Gender:Receptacle; Product Range:Micro-Latch 51065 Series; Contact Termination Type:Crimp; No. Of Rows:1Rows; Contact Plating:-; Contact Material:-; Rohs Compliant: Yes |Molex 51065-0300

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510650300
  • 51065-0300.
  • 51065-0300...
  • 510650300