TE Connectivity 2110992-3

Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
$ 0.039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2110992-3.

TE Connectivity

Datasheet8 pages13 years ago
Datasheet7 pages13 years ago

Electro Sonic

IHS

Master Electronics

element14 APAC

Inventory History

3 month trend:
-2.03%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-2110992-2
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity2110992-4
Economy Power Connector Housing Female 4 Positions 2.5mm Pitch Straight Cable Mount
TE Connectivity1-2110992-1
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
CONNECTOR, RCPT, 3POS, 1ROW, 2MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 2110992-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount White
Latch Lock Receptacle, 3-Pin, Crimp, White, Wire Mount, Free Hanging, TH
EP 2.5 Receptacle Housing, 3 Posn
EP 2.5 Receptacle Housing 3 Contact 3A 250 VAC 22-26AWG
EP 2.5 3POS RCPT HSG W/LATCH and Tabs
HOUSING, RECEPTACLE, 2.5MM, 3WAY; Connector Type:Wire to Board; Series:EP 2.5; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:(Not Available)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2110992-3.