HARTING Elektronik 09700202817

Harting 09 70 020 2817 STAF 20 Industrial Series Insert Female (M) 20 Way Screw
$ 30.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09700202817.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
+33.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Signal and Industrial Connectors; MOLEX; 51353-2000; Straight; US; 2; Crimp
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 20 Circuits, Natural
Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
TE Connectivity1-87456-5
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Black Insulator,
TE Connectivity1-925367-0
Connector Housing, Rcpt, 20Pos, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 1-925367-0
TE Connectivity88179-5
Conn Housing RCP 20 POS 2.54mmCrimp STCable Mount Black Package

Descriptions

Descriptions of HARTING Elektronik 09700202817 provided by its distributors.

Harting 09 70 020 2817 STAF 20 Industrial Series Insert Female (M) 20 Way Screw
Pin contact insert, 16A, 20 pole, equipped, screw connection, 09700202817
RECTANGULAR PLUG INSERT, 16AWG, SCREW, 25VAC, 10A, BLACK, STAF SERIES
HAN Series 16 A 20 Position Female Insert Screw
Conn Rectangular F 20 POS Crimp ST Panel Mount
IC MCU 32BIT 64KB FLASH 100TQFP
Harting 09700202817 - 09700202817
INSERT, FEMALE, SCREW, STAF 20; Product Range: Staf Series; Heavy Duty Connector Type: Insert; No. of Contacts: 20 Contacts; Rectangular Shell Size: 16A; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating: 10A; SV
Series = Staf / For Shell Size = 16A / Positions = 20 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 25 / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 1.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 70 020 2817
  • 09-70-020-2817
  • 0970-020-2817
  • 9700202817