TE Connectivity 1-925367-0

Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-925367-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.27%

CAD Models

Download TE Connectivity 1-925367-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-87456-5
Conn Housing 2.54Mm Socket 20Positions; |Te Connectivity Amp 1-87456-5
TE Connectivity953119-2
Automotive Housing, Receptacle, 20Pos; |Te Connectivity Amp 953119-2
TE Connectivity953119-1
2 2.54mm 20pin wire mounting,free hanging,Through hole mounting 26.1mm*16mm*16mm
Connector Housing, Receptacle, 20 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 34969 Series, Modified Polystyrene, Stac64

Descriptions

Descriptions of TE Connectivity 1-925367-0 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Green Carton
Tyco Electronics Connector housing, 20road, 2.54mmPitch, 2line
TE Connectivity Connector Housing 20 Pos 2.54mm Pitch 2 Row
Headers & Wire Housings 2X10 POS RECPT W/O STRAIN RELIEF
CONNECTOR HOUSING, RCPT, 20POS, 2.54MM;
.100 AMPMODU Headers Housings & Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty