Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 88179-5

Ffc/Fpc Connector, 20 Contact(S), 2 Row(; |Te Connectivity Amp 88179-5
$ 1.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 88179-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Agility

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+24.21%

CAD Models

Download TE Connectivity 88179-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity487223-5
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-487378-9
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-487526-9
Ffc/Fpc Connector, Plug, 20Pos, 1Row; Ge |Te Connectivity Amp 1-487526-9
TE Connectivity1-487526-7
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Carton
TE Connectivity / AMP88859-7
Conn Housing RCP 14 POS 2.54mmCrimp STCable Mount Black Package
TE Connectivity1-487378-6
Conn Housing RCP 17 POS 2.54mm Crimp ST Cable Mount Black Package

Descriptions

Descriptions of TE Connectivity 88179-5 provided by its distributors.

Ffc/Fpc Connector, 20 Contact(S), 2 Row(; |Te Connectivity Amp 88179-5
Conn Housing RCP 20 POS 2.54mmCrimp STCable Mount Black Package
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount
FFC/FPC Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Detent, Black Insulator, Receptacle
Flexible Film (FFC) Connectors 20 HSG RCPT 100CL DR
CONN FFC RCPT HSG 20POS 2.54MM
2.54mm FFC Connectors Receptacle Housing
020 HOUSING FFC RCPT DR 100CL FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 2 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 88179-5 | Internal Number: 88179-5 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty