Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51353-2000

Signal and Industrial Connectors; MOLEX; 51353-2000; Straight; US; 2; Crimp
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51353-2000.

Sager Electronics

Datasheet1 page4 years ago

IHS

Molex

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+31.93%

CAD Models

Download Molex 51353-2000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 14 Circuits, White
HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING,WHITE
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 18 Circuits, White
TE Connectivity1534102-1
Automotive Connector Housing, Black, MQS, Receptacle, 20 Ways
TE Connectivity953119-2
Automotive Housing, Receptacle, 20Pos; |Te Connectivity Amp 953119-2
TE Connectivity953119-1
2 2.54mm 20pin wire mounting,free hanging,Through hole mounting 26.1mm*16mm*16mm

Descriptions

Descriptions of Molex 51353-2000 provided by its distributors.

Signal and Industrial Connectors; MOLEX; 51353-2000; Straight; US; 2; Crimp
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
CONN HOUSING, RCPT, 20POS, 2MM, WHITE; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:MicroClasp 51353 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contac
RECEPTACLE, DUAL ROW, 20WAY; Connector Type:Rectangular; Gender:Receptacle; Ways, No. of:10+10; Termination Method:Crimp; Series:MicroClasp; Contact Plating:Lead Free Tin; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:Wire to Board; Colour:White; Current Rating:3A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon 6.6; No. of Contacts:20; No. of Mating Cycles:30; No. of Poles:20; Resistance, Contact:20mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:+85°C; Temp, Op. Min:-25°C; Voltage Rating, AC:250V; Voltage, Withstand:1000V; Voltage, Working:250V; De-mating Force:9.8N; Mating Force:9.8N; Max Current:3.0A; Pitch:2.0mm; Rows, No. of:2

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513532000
  • 513-53-2000
  • 51353-2000..
  • 513532000